IQD 24MHz Crystal ±50ppm SMD 4-Pin 2.5 x 2 x 0.55mm

Stock information currently inaccessible
RS Stock No.:
173-2886
Mfr. Part No.:
LFXTAL035614
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.55mm

Dimensions

2.5 x 2 x 0.55mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP