- RS Stock No.:
- 171-2684
- Mfr. Part No.:
- ABMM-10.000MHZ-B2-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2684
- Mfr. Part No.:
- ABMM-10.000MHZ-B2-T
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low height 1.3 mm max
AT-strip cut offers a tight tolerance & stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
AT-strip cut offers a tight tolerance & stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7.2mm |
Width | 5.2mm |
Height | 1.3mm |
Dimensions | 7.2 x 5.2 x 1.3mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 70Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 171-2684
- Mfr. Part No.:
- ABMM-10.000MHZ-B2-T
- Brand:
- Abracon