- RS Stock No.:
- 171-0512
- Mfr. Part No.:
- ABLS-24.000MHZ-B2-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-0512
- Mfr. Part No.:
- ABLS-24.000MHZ-B2-T
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABLS Series
Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.
Applications
Computers
Modems
Microprocessors
Wireless applications
Modems
Microprocessors
Wireless applications
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC49/US |
Length | 11.4mm |
Width | 4.7mm |
Height | 4.2mm |
Dimensions | 11.4 x 4.7 x 4.2mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 171-0512
- Mfr. Part No.:
- ABLS-24.000MHZ-B2-T
- Brand:
- Abracon