- RS Stock No.:
- 171-0311
- Mfr. Part No.:
- ABM8W-40.0000MHZ-4-B1U-T3
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-0311
- Mfr. Part No.:
- ABM8W-40.0000MHZ-4-B1U-T3
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABM8W
ABRACON ABM8W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.75 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 40MHz |
Mounting Type | Surface Mount |
Load Capacitance | 4pF |
Package Type | (DFN - LCC), 4-SMD, No Lead |
Length | 2.5mm |
Width | 2mm |
Height | 0.6mm |
Dimensions | 2.5 x 2.2 x 0.6mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 171-0311
- Mfr. Part No.:
- ABM8W-40.0000MHZ-4-B1U-T3
- Brand:
- Abracon