- RS Stock No.:
- 144-2314
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2314
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro KE Surface Mount Tuning Fork Crystals, 6.9mm x 1.4mm
From RS Pro, these surface mount tuning fork crystals have a low profile, with a height of only 1.3 mm. These crystals feature a frequency of 32.768 kHz.
Product Applications:
RS Pro tuning fork crystals are ideal for use within clocks and timekeeping devices.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMT |
Pin Count | 4 |
Length | 6.7mm |
Width | 1.4mm |
Height | 1.3mm |
Dimensions | 6.7 x 1.4 x 1.3mm |
Frequency Tolerance | ±50ppm |
Series Resistance | 65kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |