- RS Stock No.:
- 815-0649
- Mfr. Part No.:
- QTX218A25.0000B15R
- Brand:
- QT Quarztechnik
Discontinued product
- RS Stock No.:
- 815-0649
- Mfr. Part No.:
- QTX218A25.0000B15R
- Brand:
- QT Quarztechnik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTX2
Crystal Oscillators 2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 25MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2mm |