- RS Stock No.:
- 703-2414
- Mfr. Part No.:
- ASE3-25.000MHz-K
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 703-2414
- Mfr. Part No.:
- ASE3-25.000MHz-K
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
Product Details
ASE3
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 25MHz |
Frequency Stability | ±30ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Height | 1.2mm |
Maximum Operating Temperature | 70°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.2mm |
- RS Stock No.:
- 703-2414
- Mfr. Part No.:
- ASE3-25.000MHz-K
- Brand:
- Abracon