IQD, 32.768MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO009686

Stock information currently inaccessible
RS Stock No.:
671-5758
Mfr. Part No.:
LFSPXO009686
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

XO

Output Frequency

32.768MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

0.95mm

Maximum Operating Temperature

70°C

Width

2.1mm

Length

2.6mm

Dimensions

2.6 x 2.1 x 0.95mm

COO (Country of Origin):
TW
Suitable for real time clock applications 32.768kHz output crystal oscillators Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-109

Model Issue number 3