IQD, 100MHz XO Crystal Oscillator, ±100ppm LVPECL, 6-Pin SMD LFSPXO024888

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-5604
Mfr. Part No.:
LFSPXO024888
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

XO

Output Frequency

100MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.4mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7.5mm

Dimensions

7.5 x 5 x 1.4mm

COO (Country of Origin):
JP