CTS, 122.88MHz Clock Oscillator, ±50ppm HCMOS, 6-Pin SMD 317LB3I1228T
- RS Stock No.:
- 178-2701
- Mfr. Part No.:
- 317LB3I1228T
- Brand:
- CTS
Stock information currently inaccessible
- RS Stock No.:
- 178-2701
- Mfr. Part No.:
- 317LB3I1228T
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Oscillator Type | Clock | |
| Output Frequency | 122.88MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.7mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Oscillator Type Clock | ||
Output Frequency 122.88MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.7mm | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.7mm | ||
- COO (Country of Origin):
- KR
CTS highest frequency voltage controlled crystal oscillators (VCXOs) highlight unique design techniques that allow our VCXOs to achieve the best jitter performance on the market, even at frequencies greater than 1.0GHz.
Low phase noise High Frequency Fundamental [HFF] designs
Excellent Phase Jitter performance – to 22fs
Standard output types – HCMOS, LVPECL & LVDS
Frequency compensation through Voltage Control pin
Wide pull range and tight linearity [Kv] options available
High Reliability/COTS/High Temperature options
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Applications
Optical networking equipment, including SONET/SDH/ATM standards
10G, 40G, 100G, and SyncE Ethernet protocols
Femtocells, base stations and wireless infrastructures
Digital audio & video recording
Phase-Locked Loop [PLL]
Test and measurement instrumentation
Industrial process controls
Downhole drilling equipment
Military communication and radar applications
Excellent Phase Jitter performance – to 22fs
Standard output types – HCMOS, LVPECL & LVDS
Frequency compensation through Voltage Control pin
Wide pull range and tight linearity [Kv] options available
High Reliability/COTS/High Temperature options
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Applications
Optical networking equipment, including SONET/SDH/ATM standards
10G, 40G, 100G, and SyncE Ethernet protocols
Femtocells, base stations and wireless infrastructures
Digital audio & video recording
Phase-Locked Loop [PLL]
Test and measurement instrumentation
Industrial process controls
Downhole drilling equipment
Military communication and radar applications
