- RS Stock No.:
- 173-4706
- Mfr. Part No.:
- FO7HSCBE1.8432‐T2
- Brand:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-4706
- Mfr. Part No.:
- FO7HSCBE1.8432‐T2
- Brand:
- Fox Electronics
Technical Reference
Legislation and Compliance
Product Details
The F4105 series of crystal oscillators from Fox Electronics feature a 3.3 V operation, and have a HCMOS output. With a standby function, these crystal oscillators are lead free.
Crystal Oscillators 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 1.8432MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 1.5mm |
Width | 5.2mm |
Length | 7.5mm |
Dimensions | 7.5 x 5.2 x 1.5mm |