Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

AKER, 16MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S75005-16.000-X-15

RS Stock No.:
173-4605
Mfr. Part No.:
S75005-16.000-X-15
Brand:
AKER
AKER
View all Crystal Oscillators
Available to back order for despatch when stock is available
Add to Basket
Units

Added

Price Each (On a Reel of 250)

£1.105

(exc. VAT)

£1.326

(inc. VAT)

UnitsPer unitPer Reel*
250 +£1.105£276.25
*price indicative
RS Stock No.:
173-4605
Mfr. Part No.:
S75005-16.000-X-15
Brand:
AKER
COO (Country of Origin):
TW

Legislation and Compliance

COO (Country of Origin):
TW

Product Details

S75005



Specifications

AttributeValue
Oscillator TypeXO
Output Frequency16MHz
Frequency Stability±50ppm
Package TypeSMD
Output LevelHCMOS
Mounting TypeSurface Mount
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Height1.3mm
Dimensions7 x 5 x 1.3mm
Available to back order for despatch when stock is available
Add to Basket
Units

Added

Price Each (On a Reel of 250)

£1.105

(exc. VAT)

£1.326

(inc. VAT)

UnitsPer unitPer Reel*
250 +£1.105£276.25
*price indicative