- RS Stock No.:
- 173-4601
- Mfr. Part No.:
- XO91050UITA-25.000
- Brand:
- Euroquartz
Discontinued product
- RS Stock No.:
- 173-4601
- Mfr. Part No.:
- XO91050UITA-25.000
- Brand:
- Euroquartz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XO91
Crystal Oscillators 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, LSTTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |
- RS Stock No.:
- 173-4601
- Mfr. Part No.:
- XO91050UITA-25.000
- Brand:
- Euroquartz