- RS Stock No.:
- 173-2630
- Mfr. Part No.:
- Q3806CA10003901
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 173-2630
- Mfr. Part No.:
- Q3806CA10003901
- Brand:
- Epson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EG-21xx
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 125MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | LVDS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | 0°C |
Height | 1.2mm |
Maximum Operating Temperature | 70°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.2mm |