- RS Stock No.:
- 103-7457
- Mfr. Part No.:
- 66.9121-21
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 103-7457
- Mfr. Part No.:
- 66.9121-21
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Jaw Opening | 20mm |
Contact Material | Nickel-Plated Steel |
Insulated | Yes |
Colour | Black |
Insulation Material | Acetate |
- RS Stock No.:
- 103-7457
- Mfr. Part No.:
- 66.9121-21
- Brand:
- Staubli