XL Crimping Tool

  • RS Stock No. 185-6758
  • Mfr. Part No. BXF-01T-P0.7
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The reliable XL connectors have been developed by utilizing the technology of JST's field proven VH and SM connectors The XL connectors are being used in electric appliances, vending machines, and office automation equipment.

Reliable housing construction
Easy contact insertion
Box-shaped contact
Two kinds of connections

Specifications
Attribute Value
Series XL
For Use With XL Connectors
Wire Size AWG 28 → 20AWG
Available to back order for despatch 11/05/2020, delivery within 5 working days
Price Each (In a Box of 1000)
£ 0.041
(exc. VAT)
£ 0.049
(inc. VAT)
Units
Per unit
Per Box*
1000 +
£0.041
£41.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A multi-purpose steel frame crimping tool for terminating ...
Description:
A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. ...
Crimping Pliers burnished, handles with multi-component grips. Parallel ...
Description:
Crimping Pliers burnished, handles with multi-component grips. Parallel crimping performance for small connectors Precision dies and integral lock with self-releasing mechanism Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable Readjustable crimping pressure Toggle lever for fatigue-reduced operation Special quality chrome vanadium electric steel, hardened ...
Connectors for signal circuit or power supply circuit, ...
Description:
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general. Double spring construction Housing Lances Clear click feeling With secure locking device High electric current capacity High withstanding voltage.
For crimping telecommunications or signal wires insulated with ...
Description:
For crimping telecommunications or signal wires insulated with plastic, using the U-contact principle in Scotchlok individual connectors No stripping – U-elements provide the contact with additional induction-hardened cutting With opening spring Vanadium electric steel, hardened and tempered in oil Conductor Ø 0.4 → 1.1 mm Weight 135 g Length 155 ...