The JST XA series through-hole type male connector with a boss has 13-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.
• Contact length-post is 3.40mm • Contacts are made from copper alloy and plated with tin over copper • Has a board guide • Low insertion force • Operation temperature ranges between -25°C and 85°C • Polyamide (PA66) and nylon 6/6 material used for housing • Straight body orientation • Uses solder termination method • Wire size ranges between 20AWG and 28AWG • Wire-to-board connector type
• Automatic board mounting machines • Secure locking devices
• E60389 • LR 20812 certified • R9851220 • UL94 V-0 approved
Attribute | Value |
---|---|
Series | XA |
For Use With | XA Connectors |
Wire Size AWG | 28 <arrow/> 20AWG |
Overall Length | 35mm |