JST XA Crimping Tool

  • RS Stock No. 175-4689
  • Mfr. Part No. B07B-XASK-1N-A (LF)(SN)
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST Crimp Tool

The JST XA series through-hole type male connector with a boss has 7-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.

Features and Benefits

• Contacts are made from copper alloy and plated with tin over copper • Low insertion force • Operating temperature ranges between -25°C and 85°C • Polyamide (PA66) and nylon 6/6 material used for housing • Straight body orientation • Uses solder termination method • Wire size is ranges between 20AWG and 28AWG • Wire-to-board connector type

Applications

• Automatic board mounting machines • Secure locking devices

Certifications

• E60389 • LR 20812 certified • R9851220 • UL94 V-0 approved

Specifications
Attribute Value
Series XA
For Use With XA Connectors
Wire Size AWG 28 <arrow/> 20AWG
Overall Length 20mm
Available to back order for despatch 09/03/2020, delivery within 5 working days
Price Each (In a Pack of 250)
£ 0.169
(exc. VAT)
£ 0.203
(inc. VAT)
Units
Per unit
Per Pack*
250 - 250
£0.169
£42.25
500 - 1000
£0.155
£38.75
1250 +
£0.143
£35.75
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A range of various TE Connectivity Mini Universal ...
Description:
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
18.3712 | Multi Contact Crimp Tool Die, Wire ...
Description:
18.3712 | Multi Contact Crimp Tool Die, Wire size 35 mm²