JST XA Crimping Tool

  • RS Stock No. 175-4684
  • Mfr. Part No. B06B-XASK-1N (LF)(SN)
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST Crimp Tool

The JST XA series through-hole type male connector without a boss has 6-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.

Features and Benefits

• Contacts are made from copper alloy and plated with tin over copper • Low insertion force • Operating temperature ranges between -25°C and 85°C • Polyamide (PA66) and nylon 6/6 material used for housing • Straight body orientation • Uses solder termination method • Wire size is ranges between 20AWG and 28AWG • Wire-to-board connector type

Applications

• Automatic board mounting machines • Secure locking devices

Certifications

• E60389 • LR 20812 certified • R9851220 • UL94 V-0 approved

Specifications
Attribute Value
Series XA
For Use With XA Connectors
Wire Size AWG 28 <arrow/> 20AWG
Overall Length 17.5mm
Available to back order for despatch 06/03/2020, delivery within 5 working days
Price Each (In a Pack of 400)
£ 0.166
(exc. VAT)
£ 0.199
(inc. VAT)
Units
Per unit
Per Pack*
400 - 400
£0.166
£66.40
800 - 1600
£0.152
£60.80
2000 +
£0.14
£56.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Panduit CT-720 is a manual crimping tool ...
Description:
The Panduit CT-720 is a manual crimping tool for terminations of Panduit Pan-Lug copper compression lugs and splices. This high quality, durable tool construction provides long term dependability and develops 6 tons of crimping force.
Crimp tools for RJ-type connectors. ...
Description:
Crimp tools for RJ-type connectors.
PZ 1.5 -9005990000 | Weidmuller PZ1.5 Crimping Tool ...
Description:
PZ 1.5 -9005990000 | Weidmuller PZ1.5 Crimping Tool