TE ConnectivityF Crimper

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

TE Connectivity Crimp Tooling Spare Parts

Spare parts for a range of crimp tools. For details please see table.

Specifications
Attribute Value
Type F Crimper
Available to back order for despatch 05/03/2020
Price Each
£ 115.00
(exc. VAT)
£ 138.00
(inc. VAT)
Units
Per unit
1 +
£115.00
Related Products
From Amphenol, this C091D metal panel socket features ...
Description:
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation. Screw locking IP67 (in accordance with DIN 40050)Silver/gold contact plating Internal strain relief.
A comprehensive range of tooling suitable for use ...
Description:
A comprehensive range of tooling suitable for use with Phoenix Contact M23 range of connectors.
A multi-purpose steel frame crimping tool for terminating ...
Description:
A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. ...
From Klauke, a professional quality battery operated crimp ...
Description:
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This ...