- RS Stock No.:
- 680-6056
- Mfr. Part No.:
- 169111-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 680-6056
- Mfr. Part No.:
- 169111-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity SUPER CHAMP II Hand Crimp Tools
SUPER CHAMP II plier action hand crimp tools designed for professional service and repair. These SUPER CHAMP II hand crimp tools are made from high-quality steel for long life and durability and have plastic insulated handles for comfortable use. These have been designed with professionals in mind and guarantee the best in class performance at everyday use.
SUPER CHAMP II crimp tools feature wire cutters for 0.5 mm-0.75 mm, 1.0 mm, 1.5 mm, 2.5 mm, 4 mm & 6 mm wires. Stock number 120-5313 also features bolt cutters for 3 mm, 3.5 mm, 4 mm & 5 mm bolts
Features and Benefits:
High-quality steel tool body for excellent strength and long tool life
Ergonomically designed, insulated handles to reduce slipping and increase the comfort of use
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
SUPER CHAMP II crimp tools feature wire cutters for 0.5 mm-0.75 mm, 1.0 mm, 1.5 mm, 2.5 mm, 4 mm & 6 mm wires. Stock number 120-5313 also features bolt cutters for 3 mm, 3.5 mm, 4 mm & 5 mm bolts
Features and Benefits:
High-quality steel tool body for excellent strength and long tool life
Ergonomically designed, insulated handles to reduce slipping and increase the comfort of use
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
---|---|
Type | Crimping Tool |
Series | SUPER CHAMP II |
- RS Stock No.:
- 680-6056
- Mfr. Part No.:
- 169111-1
- Brand:
- TE Connectivity