TE Connectivity, 3-456135 Crimper
- RS Stock No.:
- 797-036
- Mfr. Part No.:
- 3-456135-0
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£225.60
(exc. VAT)
£270.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.60 |
*price indicative
- RS Stock No.:
- 797-036
- Mfr. Part No.:
- 3-456135-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| Sub Type | Crimper | |
| Series | 3-456135 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
Sub Type Crimper | ||
Series 3-456135 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimper is a precision-engineered tool designed for effective and reliable wire terminations. Its robust construction ensures it meets the demands of high shear loading while minimizing material transfer during the crimping process.
Engineered for high loads and moderate shock absorption
Surface treatments reduce adhesion and enhance durability
Designed to minimise cracks and surface imperfections
Optimised grain structure ensures maximum service life
Offers consistent performance with low friction coefficients
