TE Connectivity, OCEAN Crimp Tool Positioner
- RS Stock No.:
- 786-371
- Mfr. Part No.:
- 2-1633713-6
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£250.66
(exc. VAT)
£300.79
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.66 |
*price indicative
- RS Stock No.:
- 786-371
- Mfr. Part No.:
- 2-1633713-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool Positioner | |
| Series | OCEAN | |
| For Use With | Connector Contact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool Positioner | ||
Series OCEAN | ||
For Use With Connector Contact | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity wire crimper is a precision tool designed for aggressive forming processes. It effectively withstands high shear loads during crimping while minimising material transfer, ensuring reliable terminations and optimal performance in electrical connections.
Engineered to endure moderate shock and high loads, enhancing longevity
Designed to maintain form through superior wear resistance and toughness
Optimised for reduced friction, allowing for consistent crimp quality
Surface treatments minimise material transfer and maximise tool life
Related links
- TE Connectivity, Ocean Crimp Tool Positioner
- TE Connectivity OCEAN Tool Spare & Wear Tooling
- TE Connectivity, Ocean Shear Holder Front
- TE Connectivity, 1320 Crimp Tool Positioner
- TE Connectivity, AMP Crimp Tool Positioner
- TE Connectivity, 1-2119 Crimp Tool Positioner
- ITT Cannon, KPT Crimp Tool Positioner
- Daniels Manufacturing Crimp Tool Positioner/Universal Turret
