MECATRACTION, DC Stripping Knife

Subtotal (1 unit)*

£253.99

(exc. VAT)

£304.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.99

*price indicative

RS Stock No.:
707-433
Mfr. Part No.:
DC25
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Sub Type

Stripping Knife

Product Type

Stripping Tool

Series

DC

For Use With

Cables

Standards/Approvals

No

COO (Country of Origin):
IT
The MECATRACTION Tool is designed for stripping insulation layers from cables with a diameter of 25 mm. It provides safe and precise longitudinal and circular cuts for effective insulation removal.

Cutting depth from 0 to 5 mm

Reversible cutting blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy