MECATRACTION Adapter

Subtotal (1 unit)*

£1,008.96

(exc. VAT)

£1,210.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,008.96

*price indicative

RS Stock No.:
677-008
Mfr. Part No.:
U137-460
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Tool Kit

Accessory Type

Adapter

RoHS Status: Exempt

COO (Country of Origin):
FR
The MECATRACTION Electro-hydraulic tool kit includes a fast charger with a display that shows the battery's status and load conditions. It offers a quick charging time of 36 minutes and is compatible with a voltage of 220 to 240V AC. The charger weighs 0.85 kg and comes with a standard EU plug.

Li-Ion technology without memory effect

Voltage is 18 V

Capacity is 5.0 Ah

Weight is 0.64 Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy