- RS Stock No.:
- 719-6767
- Mfr. Part No.:
- 174198-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-6767
- Mfr. Part No.:
- 174198-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 25mm |
Colour | Natural |
Number of Contacts | 2 |
Series | FASTON .250 |
Priced to Clear | Yes |
- RS Stock No.:
- 719-6767
- Mfr. Part No.:
- 174198-1
- Brand:
- TE Connectivity