TE Connectivity, Positive Lock .312 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 718-7820
- Mfr. Part No.:
- 281734-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-7820
- Mfr. Part No.:
- 281734-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Body Material | Nylon 66 | |
| Length | 22.9mm | |
| Colour | Natural | |
| Number of Contacts | 3 | |
| Tab Width | 6.35mm | |
| Series | Positive Lock .312 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon 66 | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Tab Width 6.35mm | ||
Series Positive Lock .312 | ||
TE Connectivity Positive Lock Connector Housings - 312 Series
TE Connectivity Positive Lock Range
