- RS Stock No.:
- 909-7684
- Mfr. Part No.:
- 925176
- Brand:
- TE Connectivity
100 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.437
(exc. VAT)
£0.524
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.437 | £4.37 |
20 - 40 | £0.393 | £3.93 |
50 - 90 | £0.371 | £3.71 |
100 + | £0.358 | £3.58 |
*price indicative |
- RS Stock No.:
- 909-7684
- Mfr. Part No.:
- 925176
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 312 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 312 contacts. The plug style housings will accommodate FASTIN-FASTON series 312 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 312 tab style contacts. These FASTIN-FASTON 312 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 312 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon 66 |
Length | 27.8mm |
Colour | Natural |
Number of Contacts | 3 |
Series | 312 |
- RS Stock No.:
- 909-7684
- Mfr. Part No.:
- 925176
- Brand:
- TE Connectivity