Molex 6 Way Nylon Crimp Terminal Housing, Natural

  • RS Stock No. 873-2480
  • Mfr. Part No. 36877-0006
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 2.5mm Ditto™ Series Genderless Wire to Wire Connectors

Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability and eliminates the need for need for expensive plug and receptacle power connector systems. The crimp housings of the 2.5mm Ditto series are polarized to prevent mis-mating and a friction lock prevents accidental disengagement of the mated connectors. The Ditto series uses a common application tooling set up without the need for any change-overs which results in increased operational efficiency.
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483

Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors

Specifications
Attribute Value
Connector Type Wire
Body Material Nylon
Length 21mm
Colour Natural
Number of Contacts 6
Series Number 36877
2850 In stock for FREE next working day delivery
Price Each (In a Pack of 50)
£ 0.089
(exc. VAT)
£ 0.107
(inc. VAT)
Units
Per unit
Per Pack*
50 +
£0.089
£4.45
*price indicative
Packaging Options:
Related Products
172210-1 | TE Connectivity Positive Lock .187 Mk ...
Description:
172210-1 | TE Connectivity Positive Lock .187 Mk II Series, 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
A range of AMPIP Post-Insulation Pod, FASTON housings ...
Description:
A range of AMPIP Post-Insulation Pod, FASTON housings designed to be used with FASTON 110 series receptacle terminals. These FASTON 110 receptacle housings are available in various configurations, please refer to datasheet for details.
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a ...
Positive Lock MK II 250 series housings for ...
Description:
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ...