TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 719-7454
- Mfr. Part No.:
- 172863-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-7454
- Mfr. Part No.:
- 172863-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - 250 Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | Positive Lock .250 Mk II |
Priced to Clear | Yes |
- RS Stock No.:
- 719-7454
- Mfr. Part No.:
- 172863-2
- Brand:
- TE Connectivity