TE Connectivity FASTON .250 Series, 2 Way Nylon Crimp Cover, Black

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTIN-FASTON 250 Lance Connector Housings

250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of the conventional 250 series. These 250 series FASTIN-FASTON lance connector housings feature a locking latch in each contact cavity. These locking latches secure and lock the contact firmly into position inside the cavity. This feature eliminates the need for contacts to have locking lances that often caused problems with locking performance. The housings are polarized to aid accurate mating and also feature locking lances on the outside for a secure connection to the mating connector.

Features & Benefits

Locking latches in contact cavities for improved contact security
Polarized housings to prevent mis-mating
External locking latches for secure mating connection
Fire retardant moulded 6/6 nylon

Product Application Information

These FASTIN-FASTON connectors are the multiple connector versions of the basic FASTON terminal line. They allow quick and simultaneous connection of up to eight separate circuits with a maximum of 20 leads. These FASTIN-FASTON connectors are used as multiposition and coupling connectors in automotive wire harnesses in medium current applications

Dimensions
Housing type W (mm) L. (mm) H. (mm)
1W receptacle 9.9 24.1 6.5
1W tab 12.5 31.0 9.4
2W receptacle (type C) 12.5 22.9 10.0
2W tab (type E) 15.2 31.8 13.2
2W receptacle (type D) 10.2 22.9 16.4
2W tab (type F) 12.7 31.5 20.1
3W receptacle 15.2 22.9 17.9
3W tab 15.2 31.8 19.9
4W receptacle 23.1 24.1 15.4
4W tab 26.2 31.5 16.5
6W receptacle 37.2 24.3 13.8
6W tab 31.4 32.4 18.0
8W receptacle 37.7 24.1 16.6
8W tab 40.1 32.6 18.3
11W receptacle 29.6 24.1 26.1
11W tab 32.6 32.5 29.4
Current rating 24A max. per contact
Crimp material Tin plated brass
Insulation material Nylon 6.6, UL94 V2
Temperature rating 105°C max
Specifications
Attribute Value
Body Material Nylon
Length 21.7mm
Colour Black
Number of Contacts 2
Series FASTON .250
600 In stock for FREE next working day delivery
Price Each (In a Pack of 50)
£ 0.402
(exc. VAT)
£ 0.482
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
£0.402
£20.10
250 - 450
£0.345
£17.25
500 +
£0.324
£16.20
*price indicative
Packaging Options:
Related Products
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, ...
Positive Lock MK II 250 series housings for ...
Description:
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ...
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a ...
A range of MK I 250 Series Positive ...
Description:
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available ...