- RS Stock No.:
- 719-6552
- Mfr. Part No.:
- 316873-2
- Brand:
- TE Connectivity
Available to back order for despatch 19/09/2024
Added
Price Each
£1.58
(exc. VAT)
£1.90
(inc. VAT)
Units | Per unit |
1 - 24 | £1.58 |
25 - 49 | £1.42 |
50 - 99 | £1.34 |
100 - 199 | £1.26 |
200 + | £1.19 |
- RS Stock No.:
- 719-6552
- Mfr. Part No.:
- 316873-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
MULTILOCK Accessories
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
Length | 75mm |
Series | MULTILOCK |
- RS Stock No.:
- 719-6552
- Mfr. Part No.:
- 316873-2
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
- TE Connectivity Black
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity Natural
- TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
- TE Connectivity, FastOn Crimp Terminal Housing
- TE Connectivity Crimp Terminal Housing
- TE Connectivity 2 Way Crimp Terminal Housing