TE Connectivity, FASTIN-FASTON .312 3 Way Glass Fibre Reinforced PA Crimp Terminal Housing, 7.92mm Tab Size, Black
- RS Stock No.:
- 718-7785
- Mfr. Part No.:
- 925176-5
- Brand:
- TE Connectivity
155 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.558
(exc. VAT)
£0.67
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.558 | £2.79 |
*price indicative |
- RS Stock No.:
- 718-7785
- Mfr. Part No.:
- 925176-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 312 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 312 contacts. The plug style housings will accommodate FASTIN-FASTON series 312 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 312 tab style contacts. These FASTIN-FASTON 312 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 312 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Glass Fibre Reinforced PA |
Length | 20.5mm |
Colour | Black |
Number of Contacts | 3 |
Tab Width | 7.92mm |
Series | FASTIN-FASTON .312 |
- RS Stock No.:
- 718-7785
- Mfr. Part No.:
- 925176-5
- Brand:
- TE Connectivity
Related links
- TE Connectivity Black
- TE Connectivity 6.3mm Tab Size, Natural
- TE Connectivity FASTIN-FASTON .312 Uninsulated Female Spade...
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity Natural
- TE Connectivity 2.79mm Tab Size, Natural
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab...