- RS Stock No.:
- 680-3010
- Mfr. Part No.:
- 626063
- Brand:
- TE Connectivity
- RS Stock No.:
- 680-3010
- Mfr. Part No.:
- 626063
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 2.79mm |
Series | AMP FASTIN-FASTON |