- RS Stock No.:
- 311-6552
- Mfr. Part No.:
- SHR-10V-S-B
- Brand:
- JST
1000 In stock - FREE next working day delivery available
630 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.147
(exc. VAT)
£0.176
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.147 | £1.47 |
100 - 240 | £0.081 | £0.81 |
250 - 490 | £0.078 | £0.78 |
500 - 990 | £0.076 | £0.76 |
1000 + | £0.074 | £0.74 |
*price indicative |
- RS Stock No.:
- 311-6552
- Mfr. Part No.:
- SHR-10V-S-B
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Wire Size | 32 → 28 AWG |
Body Material | PBT |
Length | 13mm |
Colour | White |
Number of Contacts | 10 |
Maximum Wire Size | 28AWG |
Minimum Wire Size | 32AWG |
Series | SH |
Related links
- Lumberg, Minimodul 3 Way PBT Crimp Terminal Housing
- Lumberg, Minimodul 14 Way PBT Crimp Terminal Housing
- Molex White
- Lumberg, Minimodul 9 Way PBT Crimp Terminal Housing
- JST 3 Way
- Lumberg, Minimodul 18 Way PBT Crimp Terminal Housing
- TE Connectivity 3 Way PBT Crimp Terminal Housing, Grey
- Lumberg, Minimodul 5 Way PBT Crimp Terminal Housing