- RS Stock No.:
- 246-6626
- Mfr. Part No.:
- 180984
- Brand:
- TE Connectivity
5100 In stock - FREE next working day delivery available
1000 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.171
(exc. VAT)
£0.205
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.171 | £17.10 |
500 - 1900 | £0.147 | £14.70 |
2000 + | £0.111 | £11.10 |
*price indicative |
- RS Stock No.:
- 246-6626
- Mfr. Part No.:
- 180984
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Approvals
-
Faston
Specifications
Attribute | Value |
---|---|
Tab Size | 6.35mm |
Body Material | Nylon 66 |
Length | 18.5mm |
Colour | Natural |
Series | FASTON .250 |