- RS Stock No.:
- 164-5821
- Mfr. Part No.:
- 360040-1
- Brand:
- TE Connectivity
2 In stock - FREE next working day delivery available
Added
Price 1 Bag of 25000
£4,316.71
(exc. VAT)
£5,180.05
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £4,316.71 | £0.173 |
*price indicative |
- RS Stock No.:
- 164-5821
- Mfr. Part No.:
- 360040-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTON 110 Series Receptacle Housings
A range of AMPIP Post-Insulation Pod, FASTON housings designed to be used with FASTON 110 series receptacle terminals. These FASTON 110 receptacle housings are available in various configurations, please refer to datasheet for details.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon |
Length | 13.97mm |
Colour | Black |
Number of Contacts | 1 |
Series | 110 |
Series Number | 360040 |
- RS Stock No.:
- 164-5821
- Mfr. Part No.:
- 360040-1
- Brand:
- TE Connectivity