- RS Stock No.:
- 164-2284
- Mfr. Part No.:
- 520961-1
- Brand:
- TE Connectivity
Available to back order for despatch 30/08/2024
Added
Price 1 Bag of 2200
£444.14
(exc. VAT)
£532.97
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £444.14 | £0.202 |
*price indicative |
- RS Stock No.:
- 164-2284
- Mfr. Part No.:
- 520961-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon |
Length | 25.91mm |
Colour | Black |
Number of Contacts | 1 |
Series | Positive Lock .250 Mk I |
Series Number | 520961 |
- RS Stock No.:
- 164-2284
- Mfr. Part No.:
- 520961-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
- TE Connectivity, Positive Lock .250 Mk I 1 Way Crimp Terminal Housing
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity Natural
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity 9.78mm Tab Size, Black