- RS Stock No.:
- 163-9845
- Mfr. Part No.:
- 1-1544408-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 163-9845
- Mfr. Part No.:
- 1-1544408-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon 66 |
Length | 24.5mm |
Colour | Natural |
Tab Width | 6.35mm |
Series | FASTON .250 |