- RS Stock No.:
- 161-5016
- Mfr. Part No.:
- 171449-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5016
- Mfr. Part No.:
- 171449-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity FASTIN-FASTON Series 375 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 375 contacts. The plug style housings will accommodate FASTIN-FASTON series 375 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 375 tab style contacts. These FASTIN-FASTON 375 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 375 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon |
Length | 37.2mm |
Colour | Black |
Number of Contacts | 2 |
Series | FASTIN-FASTON .375 |