- RS Stock No.:
- 136-9185
- Mfr. Part No.:
- 1969761-1
- Brand:
- TE Connectivity
Available to back order for despatch 25/09/2024
Added
Price Each
£2.66
(exc. VAT)
£3.19
(inc. VAT)
Units | Per unit |
1 + | £2.66 |
- RS Stock No.:
- 136-9185
- Mfr. Part No.:
- 1969761-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Positive Lock MK II 250 Series Receptacle Housings
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.
Features and Benefits
Provides insulation to terminals
Internal locking ramps for secure connection
Enables easy unmating of receptacle and tab
UL 94V-0 nylon
Internal locking ramps for secure connection
Enables easy unmating of receptacle and tab
UL 94V-0 nylon
Product Application Information
Positive Lock MK II 250 series crimp terminals and housings were originally designed to meet requirements of automobile products but are also ideal for use in applications where strong vibration and mechanical strain are present. Applications include automotive, appliances, white goods, medical, industrial equipment and vending machines.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Wire Size | 14 → 2 AWG |
Minimum Wire Size AWG | 14AWG |
Body Material | Nylon 66 |
Maximum Wire Size AWG | 2AWG |
Length | 43.71mm |
Colour | Natural |
Number of Contacts | 4 |
Maximum Wire Size | 2AWG |
Minimum Wire Size | 14AWG |
Series | Positive Lock .250 Mk II |
- RS Stock No.:
- 136-9185
- Mfr. Part No.:
- 1969761-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity Black
- TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
- TE Connectivity, Positive Lock .250 Mk I 1 Way Crimp Terminal Housing
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade...
- TE Connectivity, Positive Lock .250 Mk II Crimp Terminal Housing
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade...
- TE Connectivity 9.78mm Tab Size, Black