TE Connectivity Receptacle Crimp Terminal Cover, Natural

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity FASTON 250 Crimp Terminal Insulation Boots

A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.

Faston

Specifications
Attribute Value
Connector Type Receptacle
Length 24mm
Colour Natural
Available to back order for despatch when stock is available
Price 1 Bag of 1000
£ 45.51
(exc. VAT)
£ 54.61
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£45.51
£0.046
*price indicative
Related Products
174737-2 | TE Connectivity Crimp Terminal Cover ...
Description:
174737-2 | TE Connectivity Crimp Terminal Cover
174817-1 | TE Connectivity Crimp Terminal Boot ...
Description:
174817-1 | TE Connectivity Crimp Terminal Boot
Straight receptacles and tabs for crimping, available for ...
Description:
Straight receptacles and tabs for crimping, available for two different wire cross-sections: 0.3 → 0.8 mm2 and 0.8 → 2.1 mm2.The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
A range of insulation sleeves for use with ...
Description:
A range of insulation sleeves for use with FASTON 187 series receptacle contacts. • Operation temperature ranges between -40°C and 105°C• Overall length is 23mm• Straight configuration.