- RS Stock No.:
- 164-2564
- Mfr. Part No.:
- 2-1601002-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2564
- Mfr. Part No.:
- 2-1601002-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SIAMEZE Terminals
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | SIAMEZE |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 18.92mm |
- RS Stock No.:
- 164-2564
- Mfr. Part No.:
- 2-1601002-2
- Brand:
- TE Connectivity