- RS Stock No.:
- 645-9054
- Mfr. Part No.:
- TJ-1097-W
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 645-9054
- Mfr. Part No.:
- TJ-1097-W
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Series | TJ-1097 |
Insulation | Insulated |
Insulation Material | PS |
Width | 16mm |
Colour | White |
Overall Length | 52mm |
Thickness | 1mm |