Nichifu, TMEV Insulated Crimp Spade Connector, 0.3mm² to 1.6mm², 22AWG to 16AWG, #4 Stud Size Vinyl, Red
- RS Stock No.:
- 490-3919
- Mfr. Part No.:
- HC TMEV1.25Y-3N-RED
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3919
- Mfr. Part No.:
- HC TMEV1.25Y-3N-RED
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Insulated Crimp Terminal, Grooved
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Series | TMEV |
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 1.6mm² |
Minimum Wire Size AWG | 22AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 16AWG |
Stud Size | #4 |
Colour | Red |
Overall Length | 21.49mm |
Contact Material | Copper |