Molex 19193 Series Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 6.6mm² to 10.5mm² Wire Size

  • RS Stock No. 822-1416
  • Mfr. Part No. 19193-0152
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex VersaKrimp™ Ring Terminal

These ring terminals are versatile and tough, can be crimped from any direction.Terminals are made from oxygen-free copper, tin plated overall to reduce the potential for corrosion. Easy and fast wire insertions.

Specifications
Attribute Value
Series 19193
Series Number 0152
Insulation Uninsulated
Outer Ring Diameter 12.26mm
Inner Ring Diameter 6.73mm
Minimum Wire Size mm² 6.6mm²
Maximum Wire Size mm² 10.5mm²
Minimum Wire Size AWG 8AWG
Maximum Wire Size AWG 8AWG
Stud Size M6 (1/4)
Contact Material Copper
Contact Plating Tin
Thickness 1.14mm
Overall Length 24.99mm
Available to back order for despatch 12/02/2020
Price Each (In a Pack of 50)
£ 0.294
(exc. VAT)
£ 0.353
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
£0.294
£14.70
250 - 1200
£0.25
£12.50
1250 - 2450
£0.206
£10.30
2500 - 4950
£0.177
£8.85
5000 +
£0.171
£8.55
*price indicative
Related Products
A range of uninsulated crimp ring terminals from ...
Description:
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals ...
Description:
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire ...
A range of uninsulated crimp ring terminals from ...
Description:
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer ...