Nichifu Crimp Ring Terminal, 1mm² to 2.6mm² Wire Size

  • RS Stock No. 525-2880
  • Mfr. Part No. TMEE 2-6
  • Brand Nichifu
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Insulated Crimp Terminal, Round Type

Halogen-free materials release no harmful gases or dioxins when burned
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability

RS Pro Range

Specifications
Attribute Value
Insulation Material Vinyl
Maximum Wire Size mm² 2.6mm²
Minimum Wire Size mm² 1mm²
Maximum Wire Size AWG 14AWG
Minimum Wire Size AWG 16AWG
Overall Length 27mm
Discontinued product