Nichifu TMEV Series Insulated Crimp Ring Terminal, 1/4in Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

  • RS Stock No. 490-3903
  • Mfr. Part No. HC TMEV5.5-6-YELLOW
  • Brand Nichifu
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Insulated Crimp Terminal, Round Type

Standards

JIS, UL, CSA

RS Pro Range

Specifications
Attribute Value
Series TMEV
Insulation Insulated
Insulation Material Vinyl
Inner Ring Diameter 0.133in
Outer Ring Diameter 0.268in
Minimum Wire Size mm² 2.6mm²
Maximum Wire Size mm² 6.6mm²
Minimum Wire Size AWG 12AWG
Maximum Wire Size AWG 10AWG
Shrouded/Unshrouded Unshrouded
Stud Size 1/4in
Colour Yellow
Contact Material Copper
Thickness 0.035in
Overall Length 1.201in
Available to back order for despatch when stock is available
Price 1 Pack of 5
£ 3.35
(exc. VAT)
£ 4.02
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 49
£3.35
£0.67
50 +
£3.02
£0.604
*price indicative
Related Products
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire ...
The JST R-Type Ring Terminal is made of ...
Description:
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties. • Flared entry • Oxygen free cooper with excellent electrical characteristics • High-strength brazing • Insulation • High temperature resistance (up to 105o C). ...