Nichifu R22 Series Uninsulated Crimp Ring Terminal, 3/8in Stud Size, 16.78mm² to 26.66mm² Wire Size

  • RS Stock No. 490-3571
  • Mfr. Part No. HC R22-10
  • Brand Nichifu
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Bare Crimp Terminal, Round

Standards

JIS, UL, CSA

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Specifications
Attribute Value
Series R22
Insulation Uninsulated
Outer Ring Diameter 0.689in
Minimum Wire Size mm² 16.78mm²
Maximum Wire Size mm² 26.66mm²
Minimum Wire Size AWG 4AWG
Maximum Wire Size AWG 4AWG
Stud Size 3/8in
Contact Material Copper
Thickness 0.068in
Overall Length 1.429in
5 In stock for delivery within 5 working days
Price 1 Pack of 5
£ 6.32
(exc. VAT)
£ 7.58
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 49
£6.32
£1.264
50 +
£5.68
£1.136
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
WA-CLUG tubular ring terminals or cable lugs made ...
Description:
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications.
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, ...
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer ...