- RS Stock No.:
- 490-3363
- Mfr. Part No.:
- HC R3.5-4
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3363
- Mfr. Part No.:
- HC R3.5-4
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R3.5 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.315in |
Maximum Wire Size mm² | 4.6mm² |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size AWG | 12AWG |
Minimum Wire Size AWG | 14AWG |
Stud Size | M8 |
Contact Material | Copper |
Thickness | 0.037in |
Overall Length | 0.708in |
- RS Stock No.:
- 490-3363
- Mfr. Part No.:
- HC R3.5-4
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP